Part Details for ADF4106BCP by Analog Devices Inc
Overview of ADF4106BCP by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF4106BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Frequency Synthesizer, 20 Pin, Plastic, LCC | 19 |
|
$6.7838 / $10.1757 | Buy Now |
|
Rochester Electronics | ADF4106 - PLL Frequency Synthesizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34304 |
|
$3.6300 / $4.2700 | Buy Now |
|
Chip1Cloud | PLL Frequency Synthesizer | 2420 |
|
RFQ |
Part Details for ADF4106BCP
ADF4106BCP CAD Models
ADF4106BCP Part Data Attributes
|
ADF4106BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4106BCP
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADF4106BCP
This table gives cross-reference parts and alternative options found for ADF4106BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4106BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4106BCPZ-R7 | 6 GHz integer-N PLL | Analog Devices Inc | ADF4106BCP vs ADF4106BCPZ-R7 |
ADF4106BCPZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 6000MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Analog Devices Inc | ADF4106BCP vs ADF4106BCPZ-REEL7 |
ADF4106BCPZ-RL | 6 GHz integer-N PLL | Analog Devices Inc | ADF4106BCP vs ADF4106BCPZ-RL |
ADF4106BCPZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4106BCP vs ADF4106BCPZ-REEL |
ADF4106BCP-REEL | IC PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4106BCP vs ADF4106BCP-REEL |