-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fractional-N Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8315
|
Newark | Pll, Frequency Synthesis, 4Ghz, Lfcsp-Ep, Frequency:4Ghz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4153BCPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$5.5600 / $9.5700 | Buy Now |
DISTI #
ADF4153BCPZ-ND
|
DigiKey | IC FRACT N SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
109 In Stock |
|
$4.1500 / $9.7300 | Buy Now |
DISTI #
584-ADF4153BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Single RF F-N PLL RoHS: Compliant | 51 |
|
$4.7500 / $8.7600 | Buy Now |
DISTI #
V36:1790_06218358
|
Arrow Electronics | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks Date Code: 1948 | Americas - 75 |
|
$3.8760 | Buy Now |
DISTI #
E54:1762_00112885
|
Arrow Electronics | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 | Europe - 5 |
|
$3.8690 / $5.8920 | Buy Now |
|
Analog Devices Inc | Single RF F-N PLL Package Multiple: 1 | 11725 |
|
$3.0800 / $9.7300 | Buy Now |
DISTI #
26078006
|
Verical | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 11700 |
|
$3.8760 | Buy Now |
DISTI #
37106908
|
Verical | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 1948 | Americas - 75 |
|
$3.8760 | Buy Now |
DISTI #
74509506
|
Verical | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2345 | Americas - 5 |
|
$3.8690 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4153BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4153BCPZ
Analog Devices Inc
Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4153BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4153BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4153BCPZ-RL7 | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | ADF4153BCPZ vs ADF4153BCPZ-RL7 |
ADF4153BCP-REEL7 | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | ADF4153BCPZ vs ADF4153BCP-REEL7 |
ADF4153BCPZ-RL | Analog Devices Inc | Check for Price | Fractional-N Frequency Synthesizer | ADF4153BCPZ vs ADF4153BCPZ-RL |