There are no models available for this part yet.
Overview of ADF0304 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADF0304 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002659127
|
Sager | DIP Switches / SIP Switches SWITCH DIP SPST FLUSH ACT 3POS | 0 |
|
Buy Now |
CAD Models for ADF0304 by TE Connectivity
Part Data Attributes for ADF0304 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Actuator Color
|
WHITE
|
Actuator Material
|
POLYAMIDE6T
|
Actuator Type
|
FLUSH TYPE
|
Additional Feature
|
APPROVAL: UL
|
Body Breadth
|
7.5 mm
|
Body Color
|
BLACK
|
Body Height
|
4 mm
|
Body Length or Diameter
|
9.6 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@24VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
300VAC V
|
Electrical Life
|
1000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions
|
3
|
Number of Switch Sections
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
6
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
WIRE
|
Alternate Parts for ADF0304
This table gives cross-reference parts and alternative options found for ADF0304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78B03 | Slide Dip Switch, 3 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Grayhill Inc | ADF0304 vs 78B03 |
ADF03T | Slide Dip Switch, 3 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | ADF0304 vs ADF03T |
206-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADF0304 vs 206-3LPST |
208-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADF0304 vs 208-3LPST |
78C03SRA | Slide Dip Switch, 3 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Grayhill Inc | ADF0304 vs 78C03SRA |
210-3MS | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADF0304 vs 210-3MS |
3-5435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | ADF0304 vs 3-5435668-3 |
3-435166-0 | DIP Switch, SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | ADF0304 vs 3-435166-0 |
205-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADF0304 vs 205-3ST |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | ADF0304 vs 208-3ST |