ADF0304
vs
78C03SRA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Reach Compliance Code
unknown
unknown
Actuator Color
WHITE
Actuator Material
POLYAMIDE6T
Actuator Type
FLUSH TYPE
Additional Feature
APPROVAL: UL
Body Breadth
7.5 mm
6.2 mm
Body Color
BLACK
Body Height
4 mm
9.9 mm
Body Length or Diameter
9.6 mm
8.98 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
0.1 A
0.025 A
Contact (DC) Max Rating R Load
0.1A@24VDC
.025A@24VDC
Contact Function
OFF-ON
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
2000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Number of Positions
3
Number of Switch Sections
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
-20 °C
PCB Hole Count
6
Packing Method
TUBE
TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Length
0.157 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE
SOLDER
Base Number Matches
1
2
Ihs Manufacturer
GRAYHILL INC
ECCN Code
EAR99
HTS Code
8536.50.90.65
Sealing
TOP TAPE SEALED
Compare ADF0304 with alternatives
Compare 78C03SRA with alternatives