Part Details for ADE7757ARN by Analog Devices Inc
Overview of ADE7757ARN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE7757ARN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER METERING, 16 Pin, Plastic, SOP | 104 |
|
$1.9208 / $4.4325 | Buy Now |
|
Rochester Electronics | ADE7757 - Energy Metering IC With Integrated Oscillator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 71 |
|
$1.9700 / $2.3200 | Buy Now |
Part Details for ADE7757ARN
ADE7757ARN CAD Models
ADE7757ARN Part Data Attributes:
|
ADE7757ARN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7757ARN
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-012AC, SOIC-16, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADE7757ARN
This table gives cross-reference parts and alternative options found for ADE7757ARN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7757ARN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7757ARNZRL | Single Phase Energy Metering IC with Integrated Oscillator | Analog Devices Inc | ADE7757ARN vs ADE7757ARNZRL |
ADE7757ARNRL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-012AC, SOIC-16, Analog IC:Other | Analog Devices Inc | ADE7757ARN vs ADE7757ARNRL |