-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase Energy Metering IC with Integrated Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADE7757ARNZRLCT-ND
|
DigiKey | IC ENERGY METERING 1PHASE 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9977 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-ADE7757ARNZR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Energy Meter IC w/Int Oscillator RoHS: Compliant | 6719 |
|
$2.3100 / $4.6000 | Buy Now |
|
Analog Devices Inc | Energy Meter IC w/Int Oscillat Min Qty: 1 Package Multiple: 2500 | 1996 |
|
$2.3105 / $4.6000 | Buy Now |
|
Ameya Holding Limited | IC ENERGY METERING 1PHASE 16SOIC | 1996 |
|
RFQ | |
|
Chip1Cloud | IC ENERGY METERING 1PHASE 16SOIC | 16300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7757ARNZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7757ARNZRL
Analog Devices Inc
Single Phase Energy Metering IC with Integrated Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADE7757ARNZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7757ARNZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7757ARN | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-012AC, SOIC-16, Analog IC:Other | Analog Devices Inc | ADE7757ARNZRL vs ADE7757ARN |
ADE7757ARNRL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, MS-012AC, SOIC-16, Analog IC:Other | Analog Devices Inc | ADE7757ARNZRL vs ADE7757ARNRL |