Part Details for ADCMP563BRQ by Analog Devices Inc
Overview of ADCMP563BRQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP563BRQZ | Analog Devices | Dual High Speed ECL Comparator | |
EVAL-ADCMP563BRQZ | Analog Devices | EVALUATION BOARD-HIGH SPEED C |
Price & Stock for ADCMP563BRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 76 |
|
$6.1805 / $10.0224 | Buy Now | |
|
Rochester Electronics | Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8941 |
|
$4.2300 / $4.9700 | Buy Now |
Part Details for ADCMP563BRQ
ADCMP563BRQ CAD Models
ADCMP563BRQ Part Data Attributes
|
ADCMP563BRQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP563BRQ
Analog Devices Inc
IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 0.83 ns RESPONSE TIME, PDSO16, MO-137AB, QSOP-16, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.83 ns | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADCMP563BRQ
This table gives cross-reference parts and alternative options found for ADCMP563BRQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP563BRQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPT9689ACU | Comparator, 2 Func, 10000uV Offset-Max, 0.65ns Response Time, DIE | Fairchild Semiconductor Corporation | ADCMP563BRQ vs SPT9689ACU |
SPT9689AIC | Comparator | Exar Corporation | ADCMP563BRQ vs SPT9689AIC |
MAX9687C/D | Comparator, 2 Func, 7000uV Offset-Max, BIPolar, DIE | Maxim Integrated Products | ADCMP563BRQ vs MAX9687C/D |
MAX9693ESE | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | ADCMP563BRQ vs MAX9693ESE |
MAX9693ESE+ | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | ADCMP563BRQ vs MAX9693ESE+ |
SPT9689AIP | Comparator | Exar Corporation | ADCMP563BRQ vs SPT9689AIP |
MAX9693ESE-T | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, SO-16 | Maxim Integrated Products | ADCMP563BRQ vs MAX9693ESE-T |
SPT9689BIC | Comparator | Exar Corporation | ADCMP563BRQ vs SPT9689BIC |
SPT9689BIP | Comparator | Exar Corporation | ADCMP563BRQ vs SPT9689BIP |
MAX9693ESE+T | Comparator, 2 Func, 11500uV Offset-Max, 2ns Response Time, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | ADCMP563BRQ vs MAX9693ESE+T |