-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 7uH, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADCH-80+CT-ND
|
DigiKey | RF FILTER BANDPASS 5.025GHZ 6SMD Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2068 In Stock |
|
$2.5800 / $4.6000 | Buy Now |
DISTI #
139-ADCH-80
|
Mouser Electronics | Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS RoHS: Compliant | 1147 |
|
$2.5800 / $4.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 7 UH, GENERAL PURPOSE INDUCTOR, SMD, LEAD FREE | 1 |
|
$6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCH-80+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADCH-80+
Mini-Circuits
General Purpose Inductor, 7uH, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Mini-Circuits | |
Inductance-Nom (L) | 7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT |
This table gives cross-reference parts and alternative options found for ADCH-80+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCH-80+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCH-80 | General Purpose Inductor, 7uH, 1 Element, SMD, CHIP | Mini-Circuits | ADCH-80+ vs ADCH-80 |