Part Details for ADC12D040CIVS/NOPB by National Semiconductor Corporation
Overview of ADC12D040CIVS/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12D040CIVS/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC12D040CIVS/NOPB-ND
|
DigiKey | ADC12D040 DUAL-CHANNEL, 12-BIT, Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT |
320 In Stock |
|
$22.5300 | Buy Now |
|
Rochester Electronics | ADC12D040 Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 525 |
|
$19.3400 / $22.7500 | Buy Now |
Part Details for ADC12D040CIVS/NOPB
ADC12D040CIVS/NOPB CAD Models
ADC12D040CIVS/NOPB Part Data Attributes:
|
ADC12D040CIVS/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12D040CIVS/NOPB
National Semiconductor Corporation
IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for ADC12D040CIVS/NOPB
This table gives cross-reference parts and alternative options found for ADC12D040CIVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D040CIVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12D040CIVS/NOPB | Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85 | Texas Instruments | ADC12D040CIVS/NOPB vs ADC12D040CIVS/NOPB |
ADC12D040CIVS | DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64 | Texas Instruments | ADC12D040CIVS/NOPB vs ADC12D040CIVS |
ADC12D040CIVS | IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter | National Semiconductor Corporation | ADC12D040CIVS/NOPB vs ADC12D040CIVS |