ADC12D040CIVSX/NOPB
Description: IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter

Overview of ADC12D040CIVSX/NOPB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADC12D040CIVSX/NOPB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADC12D040CIVSX/NOPB by National Semiconductor Corporation

ADC12D040CIVSX/NOPB
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TFQFP, TQFP64,.47SQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Input Voltage-Max
4 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
2
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
40 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
Want to compare parts?
  1. ADC12D040CIVSX/NOPB
    National Semiconductor Corporation
    IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter
    VS

Alternate Parts for ADC12D040CIVSX/NOPB

This table gives cross-reference parts and alternative options found for ADC12D040CIVSX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D040CIVSX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC12D040CIVSX IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter National Semiconductor Corporation ADC12D040CIVSX/NOPB vs ADC12D040CIVSX
Part Number Description Manufacturer Compare
ADC12D040CIVSX IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter National Semiconductor Corporation ADC12D040CIVSX/NOPB vs ADC12D040CIVSX
ADC12D040CIVS/NOPB IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter National Semiconductor Corporation ADC12D040CIVSX/NOPB vs ADC12D040CIVS/NOPB

Related Parts for ADC12D040CIVSX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC12D040CIVSX/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC12D040CIVSX/NOPB by National Semiconductor Corporation

  • Please alert me when ADC12D040CIVSX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC12D040CIVSX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC12D040CIVSX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC12D040CIVSX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC12D040CIVSX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC12D040CIVSX/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: