Part Details for ADC1207S080HW by NXP Semiconductors
Overview of ADC1207S080HW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC1207S080HW
ADC1207S080HW CAD Models
ADC1207S080HW Part Data Attributes:
|
ADC1207S080HW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ADC1207S080HW
NXP Semiconductors
IC 1-CH 12-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, 1 MM PITCH, PLASTIC, MS-026, SOT545-2, HTQFP-48, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | 2.75 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADC1207S080HW
This table gives cross-reference parts and alternative options found for ADC1207S080HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1207S080HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1207S080HW/C1,1 | IC 1-CH 12-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, 1 MM PITCH, PLASTIC, MS-026, SOT545-2, HTQFP-48, Analog to Digital Converter | NXP Semiconductors | ADC1207S080HW vs ADC1207S080HW/C1,1 |