Part Details for ADC1175CIMTC by National Semiconductor Corporation
Overview of ADC1175CIMTC by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC1175CIMTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC1175CIMTC-ND
|
DigiKey | IC ADC 8BIT TWO-STEP 24TSSOP Min Qty: 174 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
287 In Stock |
|
$1.7300 | Buy Now |
|
Quest Components | 139 |
|
$2.1904 / $3.5520 | Buy Now | |
|
Rochester Electronics | ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1606 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for ADC1175CIMTC
ADC1175CIMTC CAD Models
ADC1175CIMTC Part Data Attributes:
|
ADC1175CIMTC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC1175CIMTC
National Semiconductor Corporation
IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.5078% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADC1175CIMTC
This table gives cross-reference parts and alternative options found for ADC1175CIMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1175CIMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1175CIMTCX/NOPB | 8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75 | Texas Instruments | ADC1175CIMTC vs ADC1175CIMTCX/NOPB |
ADC1175CIMTC/NOPB | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1175CIMTC vs ADC1175CIMTC/NOPB |
ADC1175CIMTC/NOPB | 8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75 | Texas Instruments | ADC1175CIMTC vs ADC1175CIMTC/NOPB |
ADC1175CIMTCX | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Texas Instruments | ADC1175CIMTC vs ADC1175CIMTCX |