-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35235-1-ND
|
DigiKey | IC ADC 8BIT TWO-STEP 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3733 In Stock |
|
$1.5125 / $3.2400 | Buy Now |
DISTI #
926-ADC1175CIMTCXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75 RoHS: Compliant | 2384 |
|
$1.5100 / $2.4300 | Buy Now |
DISTI #
V72:2272_07221607
|
Arrow Electronics | 1-Channel Single ADC Pipelined 20Msps 8-bit Parallel 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1936 Container: Cut Strips | Americas - 2122 |
|
$1.5380 / $1.7000 | Buy Now |
|
Ameya Holding Limited | IC ADC 8BIT 20MHZ 85MW 24-TSSOP | 64825 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC1175CIMTCX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC1175CIMTCX/NOPB
Texas Instruments
8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.5078% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC1175CIMTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1175CIMTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1175CIMTC | 8-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 70 | Texas Instruments | ADC1175CIMTCX/NOPB vs ADC1175CIMTC |
ADC1175CIMTC/NOPB | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1175CIMTCX/NOPB vs ADC1175CIMTC/NOPB |
ADC1175CIMTCX | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | Texas Instruments | ADC1175CIMTCX/NOPB vs ADC1175CIMTCX |
ADC1175CIMTCX | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1175CIMTCX/NOPB vs ADC1175CIMTCX |
ADC1175CIMTC | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1175CIMTCX/NOPB vs ADC1175CIMTC |