Part Details for ADC1175CIJM by National Semiconductor Corporation
Overview of ADC1175CIJM by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC1175CIJM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 24 Pin, SOP | 59 |
|
$1.8920 / $3.4400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for ADC1175CIJM
ADC1175CIJM CAD Models
ADC1175CIJM Part Data Attributes:
|
ADC1175CIJM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC1175CIJM
National Semiconductor Corporation
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-24 | |
Reach Compliance Code | not_compliant | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | 0.6 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.24 mm | |
Linearity Error-Max (EL) | 0.5078% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADC1175CIJM
This table gives cross-reference parts and alternative options found for ADC1175CIJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1175CIJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1175CIJM | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, SOIC-24 | Texas Instruments | ADC1175CIJM vs ADC1175CIJM |
ADC1175CIJMX | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, SOIC-24 | Texas Instruments | ADC1175CIJM vs ADC1175CIJMX |
ADC1175CIJMX | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1175CIJM vs ADC1175CIJMX |