-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | ADC10D020 Dual 10-Bit, 20 MSPS, 150 mW A/D Converter | IC ADC 10BIT TWO-STEP 48TQFP | 11500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC10D020CIVS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC10D020CIVS
Texas Instruments
2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.1758% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADC10D020CIVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10D020CIVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC10D020CIVSE | IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter | National Semiconductor Corporation | ADC10D020CIVS vs ADC10D020CIVSE |
ADC10D020CIVSX | 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48 | Texas Instruments | ADC10D020CIVS vs ADC10D020CIVSX |
ADC10D020CIVSE | 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48 | Texas Instruments | ADC10D020CIVS vs ADC10D020CIVSE |
ADC10D020CIVS | IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter | National Semiconductor Corporation | ADC10D020CIVS vs ADC10D020CIVS |
ADC10D020CIVSX/NOPB | Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 | Texas Instruments | ADC10D020CIVS vs ADC10D020CIVSX/NOPB |
ADC10D020CIVS/NOPB | Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 | Texas Instruments | ADC10D020CIVS vs ADC10D020CIVS/NOPB |
ADC10D020CIVSX | IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter | National Semiconductor Corporation | ADC10D020CIVS vs ADC10D020CIVSX |