Converters
ADC10D020CIVSX
Description: 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48

Overview of ADC10D020CIVSX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADC10D020CIVSX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADC10D020CIVSX by Texas Instruments

ADC10D020CIVSX
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
MS-026ABC, TQFP-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
Conversion Time-Max
0.05 µs
Converter Type
ADC, RESISTANCE LADDER
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e0
Length
7 mm
Linearity Error-Max (EL)
0.1758%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
10
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
20 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. ADC10D020CIVSX
    Texas Instruments
    2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48
    VS

Alternate Parts for ADC10D020CIVSX

This table gives cross-reference parts and alternative options found for ADC10D020CIVSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10D020CIVSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC10D020CIVS IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter National Semiconductor Corporation ADC10D020CIVSX vs ADC10D020CIVS
ADC10D020CIVS 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48 Texas Instruments ADC10D020CIVSX vs ADC10D020CIVS
ADC10D020CIVSX/NOPB Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 Texas Instruments ADC10D020CIVSX vs ADC10D020CIVSX/NOPB
ADC10D020CIVSE/NOPB IC,A/D CONVERTER,DUAL,10-BIT,CMOS,TQFP,48PIN Texas Instruments ADC10D020CIVSX vs ADC10D020CIVSE/NOPB
ADC10D020CIVSX IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter National Semiconductor Corporation ADC10D020CIVSX vs ADC10D020CIVSX
Part Number Description Manufacturer Compare
ADC10D020CIVSX IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter National Semiconductor Corporation ADC10D020CIVSX vs ADC10D020CIVSX
ADC10D020CIVS IC 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48, Analog to Digital Converter National Semiconductor Corporation ADC10D020CIVSX vs ADC10D020CIVS
ADC10D020CIVS 2-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP48, MS-026ABC, TQFP-48 Texas Instruments ADC10D020CIVSX vs ADC10D020CIVS
ADC10D020CIVSX/NOPB Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85 Texas Instruments ADC10D020CIVSX vs ADC10D020CIVSX/NOPB

Related Parts for ADC10D020CIVSX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC10D020CIVSX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC10D020CIVSX by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC10D020CIVSX would you like to use for your alert(s)?
  • Please alert me when ADC10D020CIVSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC10D020CIVSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC10D020CIVSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC10D020CIVSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC10D020CIVSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC10D020CIVSX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: