Datasheets
ADC1038CMJ by:

IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter

Part Details for ADC1038CMJ by National Semiconductor Corporation

Overview of ADC1038CMJ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ADC1038CMJ

ADC1038CMJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADC1038CMJ Part Data Attributes

ADC1038CMJ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ADC1038CMJ National Semiconductor Corporation IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.05 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 13.7 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Length 24.51 mm
Linearity Error-Max (EL) 0.1%
Number of Analog In Channels 8
Number of Bits 10
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample and Hold / Track and Hold TRACK
Seated Height-Max 5.08 mm
Supply Current-Max 3 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for ADC1038CMJ

This table gives cross-reference parts and alternative options found for ADC1038CMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1038CMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADC1038CIN IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Analog to Digital Converter National Semiconductor Corporation ADC1038CMJ vs ADC1038CIN
ADC1038BIN 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, PLASTIC, DIP-20 Texas Instruments ADC1038CMJ vs ADC1038BIN
ADC1038BIN IC 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, PLASTIC, DIP-20, Analog to Digital Converter National Semiconductor Corporation ADC1038CMJ vs ADC1038BIN
Part Number Description Manufacturer Compare
ADC1038BIN 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, PLASTIC, DIP-20 Texas Instruments ADC1038CMJ vs ADC1038BIN
ADC1038BIWM 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments ADC1038CMJ vs ADC1038BIWM
ADC1038CMJ 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, CERAMIC, DIP-20 Texas Instruments ADC1038CMJ vs ADC1038CMJ
ADC1038CIWMX 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments ADC1038CMJ vs ADC1038CIWMX
ADC1038BIWM IC 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Analog to Digital Converter National Semiconductor Corporation ADC1038CMJ vs ADC1038BIWM
ADC1038CIN IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Analog to Digital Converter National Semiconductor Corporation ADC1038CMJ vs ADC1038CIN
ADC1038CIWMX IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Analog to Digital Converter National Semiconductor Corporation ADC1038CMJ vs ADC1038CIWMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC1038CMJ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC1038CMJ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ADC1038CMJ would you like to use for your alert(s)?
  • Please alert me when ADC1038CMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC1038CMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC1038CMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC1038CMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC1038CMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC1038CMJ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: