Part Details for ADC0851BIN by National Semiconductor Corporation
Overview of ADC0851BIN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC0851BIN
ADC0851BIN CAD Models
ADC0851BIN Part Data Attributes
|
ADC0851BIN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0851BIN
National Semiconductor Corporation
IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, PLASTIC, DIP-16, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 18 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADC0851BIN
This table gives cross-reference parts and alternative options found for ADC0851BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0851BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0851BIN | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC0851BIN vs ADC0851BIN |
ADC0851CMJ/883 | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC0851BIN vs ADC0851CMJ/883 |
ADC0851CIN | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC0851BIN vs ADC0851CIN |
ADC0851CIJ | IC 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP16, CERAMIC, DIP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC0851BIN vs ADC0851CIJ |
ADC0851CMJ/883 | IC SUCCESSIVE APPROXIMATION ADC, CDIP16, CERAMIC, DIP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC0851BIN vs ADC0851CMJ/883 |