Part Details for ADC0851CMJ/883 by Texas Instruments
Overview of ADC0851CMJ/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC0851CMJ/883
ADC0851CMJ/883 CAD Models
ADC0851CMJ/883 Part Data Attributes
|
ADC0851CMJ/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0851CMJ/883
Texas Instruments
SUCCESSIVE APPROXIMATION ADC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.55 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 18 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.94 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADC0851CMJ/883
This table gives cross-reference parts and alternative options found for ADC0851CMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0851CMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0851BIN | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC0851CMJ/883 vs ADC0851BIN |
ADC0851BIN | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, PLASTIC, DIP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC0851CMJ/883 vs ADC0851BIN |
ADC0851CIN | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC0851CMJ/883 vs ADC0851CIN |
ADC0851CIJ | IC 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP16, CERAMIC, DIP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC0851CMJ/883 vs ADC0851CIJ |
ADC0851CMJ/883 | IC SUCCESSIVE APPROXIMATION ADC, CDIP16, CERAMIC, DIP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC0851CMJ/883 vs ADC0851CMJ/883 |