Part Details for ADC0848BCV/NOPB by National Semiconductor Corporation
Overview of ADC0848BCV/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC0848BCV/NOPB | Texas Instruments | 8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 28-PLCC -40 to 85 | |
ADC0848BCVX/NOPB | Texas Instruments | 8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 28-PLCC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for ADC0848BCV/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Rochester Electronics | ADC0848 - 8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1380 |
|
$5.7300 / $6.7400 | Buy Now |
Part Details for ADC0848BCV/NOPB
ADC0848BCV/NOPB CAD Models
ADC0848BCV/NOPB Part Data Attributes
|
ADC0848BCV/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0848BCV/NOPB
National Semiconductor Corporation
IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 60 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.033 MHz | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for ADC0848BCV/NOPB
This table gives cross-reference parts and alternative options found for ADC0848BCV/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0848BCV/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0848BCV/NOPB | 8-Bit, 8-channel, microprocessor compatible A/D converter with multiplexer option 28-PLCC -40 to 85 | Texas Instruments | ADC0848BCV/NOPB vs ADC0848BCV/NOPB |
ADC0848BCVX/NOPB | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | National Semiconductor Corporation | ADC0848BCV/NOPB vs ADC0848BCVX/NOPB |
ADC0848BCV | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | National Semiconductor Corporation | ADC0848BCV/NOPB vs ADC0848BCV |