There are no models available for this part yet.
Overview of ADC0848BCV by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC0848BCV by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADC0848BCV-ND
|
DigiKey | IC ADC 8BIT SAR 28PLCC Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$8.9000 | Buy Now | |
Bristol Electronics | 2250 |
|
RFQ | ||||
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | Analog Digital Converter, Single, 8 Bit, 28 Pin, PLCC | 5 |
|
$8.5950 / $11.4600 | Buy Now | ||
Rochester Electronics | ADC0848 - 8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 540 |
|
$7.6400 / $8.9900 | Buy Now | ||
ComSIT USA | 8-BIT MICRO PROCESSOR COMPATIBLE A/D CONVERTER WITH MULTIPLEXER OPTION ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28 RoHS: Not Compliant |
|
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 43 |
|
RFQ |
CAD Models for ADC0848BCV by National Semiconductor Corporation
Part Data Attributes for ADC0848BCV by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, LCC-28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
60 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
2A
|
Number of Analog In Channels
|
8
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.033 MHz
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
11.43 mm
|
Alternate Parts for ADC0848BCV
This table gives cross-reference parts and alternative options found for ADC0848BCV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0848BCV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0848BCV/NOPB | 8-Bit, 8-channel, microprocessor compatible A/D converter with multiplexer option 28-PLCC -40 to 85 | Texas Instruments | ADC0848BCV vs ADC0848BCV/NOPB |
ADC0848BCVX/NOPB | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | National Semiconductor Corporation | ADC0848BCV vs ADC0848BCVX/NOPB |
Related Parts for ADC0848BCV
-
LPC2478FBD208Microcontrollers
-
ADC0848BCNAnalog to Digital Converters
-
AD8264ACPZOther Analog ICs
-
AD9744ARDigital to Analog Converters
-
AD7503JQMultiplexers or Switches
-
TPS54040ADGQRSwitching Regulator or Controllers
-
ADA4891-1ARZOperational Amplifiers
-
ADA4930-2YCPZ-R7Line Driver or Receivers
-
TPS2051BDGNRPower Management Circuits