Part Details for ADC0832CCWMX by National Semiconductor Corporation
Overview of ADC0832CCWMX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC0832CCWMX
ADC0832CCWMX CAD Models
ADC0832CCWMX Part Data Attributes:
|
ADC0832CCWMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0832CCWMX
National Semiconductor Corporation
IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, HERMETIC SEALED, SOP-14, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HERMETIC SEALED, SOP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADC0832CCWMX
This table gives cross-reference parts and alternative options found for ADC0832CCWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0832CCWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0832CCWM/NOPB | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0832CCWMX vs ADC0832CCWM/NOPB |
ADC08032CIWM/NOPB | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDSO14 | Texas Instruments | ADC0832CCWMX vs ADC08032CIWM/NOPB |
ADC0832CCWMX/NOPB | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, HERMETIC SEALED, SOP-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0832CCWMX vs ADC0832CCWMX/NOPB |
ADC0832CCWM | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0832CCWMX vs ADC0832CCWM |
ADC08032CIWMX | SUCCESSIVE APPROXIMATION ADC, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Texas Instruments | ADC0832CCWMX vs ADC08032CIWMX |
ADC08032CIWMX | IC SUCCESSIVE APPROXIMATION ADC, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0832CCWMX vs ADC08032CIWMX |