Part Details for ADC08032CIWMX by Texas Instruments
Overview of ADC08032CIWMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADC08032CIWMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC ADC 8BIT SAR 14SOIC | 1930 |
|
RFQ |
Part Details for ADC08032CIWMX
ADC08032CIWMX CAD Models
ADC08032CIWMX Part Data Attributes:
|
ADC08032CIWMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC08032CIWMX
Texas Instruments
SUCCESSIVE APPROXIMATION ADC, PDSO14, 0.300 INCH, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
Length | 9 mm | |
Number of Terminals | 14 | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADC08032CIWMX
This table gives cross-reference parts and alternative options found for ADC08032CIWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08032CIWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08032CIWM | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOP-14 | Texas Instruments | ADC08032CIWMX vs ADC08032CIWM |
ADC0832CCWMX | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, HERMETIC SEALED, SOP-14, Analog to Digital Converter | National Semiconductor Corporation | ADC08032CIWMX vs ADC0832CCWMX |
ADC08032CIWMX | IC SUCCESSIVE APPROXIMATION ADC, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Analog to Digital Converter | National Semiconductor Corporation | ADC08032CIWMX vs ADC08032CIWMX |
ADC0832CCWM | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC08032CIWMX vs ADC0832CCWM |
ADC08032CIWM/NOPB | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDSO14 | Texas Instruments | ADC08032CIWMX vs ADC08032CIWM/NOPB |
ADC0832CCWM/NOPB | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC08032CIWMX vs ADC0832CCWM/NOPB |