Part Details for ADC0820BCN by National Semiconductor Corporation
Overview of ADC0820BCN by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC0820BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 72 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | ADC, FLASH METHOD, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PDIP20 | 11 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | ADC, FLASH METHOD, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PDIP20 | 57 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | ADC, FLASH METHOD, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PDIP20 | 12 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for ADC0820BCN
ADC0820BCN CAD Models
ADC0820BCN Part Data Attributes:
|
ADC0820BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0820BCN
National Semiconductor Corporation
IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.625 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADC0820BCN
This table gives cross-reference parts and alternative options found for ADC0820BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0820BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC0820AIN | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PDIP | Texas Instruments | ADC0820BCN vs TLC0820AIN |
ADC0820CJ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | ADC0820BCN vs ADC0820CJ |
ADC0820BCN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | ADC0820BCN vs ADC0820BCN |
AD7820LNZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | ADC0820BCN vs AD7820LNZ |
AD7820BQ | 8-Bit, 2µS, Sampling A/D Converter Package: 20 ld CerDIP; No of Pins: 20; Temperature Range: INDUSTRIAL; Container: 18/Tube | Analog Devices Inc | ADC0820BCN vs AD7820BQ |
AD7820LN | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | ADC0820BCN vs AD7820LN |
MAX150AEPP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | ADC0820BCN vs MAX150AEPP+ |
TLC0820BCN | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20 | Texas Instruments | ADC0820BCN vs TLC0820BCN |
ADC0820CCN/NOPB | 8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-PDIP -40 to 85 | Texas Instruments | ADC0820BCN vs ADC0820CCN/NOPB |
ADC0820CSAN | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Analog to Digital Converter | NXP Semiconductors | ADC0820BCN vs ADC0820CSAN |