Part Details for ADAM-6541/ST-AE by Advantech Co Ltd
Overview of ADAM-6541/ST-AE by Advantech Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AD-AM | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
M685-02-AD-AMT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
74LVC16541APF | Renesas Electronics Corporation | 16 BIT BUFFER / DRIVER |
Price & Stock for ADAM-6541/ST-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9660
|
Newark | Converter, Ethernet-Fiberoptic, 3W/30Vdc, Convert From:10/100-Mbps Ethernet, Convert To:100-Mbps Fibre Optic, Product Range:Adam-6541 Series Rohs Compliant: Yes |Advantech ADAM-6541/ST-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$142.1200 | Buy Now |
DISTI #
ADAM-6541/ST-AE-ND
|
DigiKey | 10/100T TO MULTI-MODE FIBER MEDI Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.8500 | Buy Now |
DISTI #
923-ADAM-6541/ST-AE
|
Mouser Electronics | Media Converters 1 FE + 1 MM ST Unmanaged RoHS: Compliant | 3 |
|
$185.8500 | Buy Now |
DISTI #
72011053
|
RS | Ethernet Switch, Unmanaged, Ethernet to M-Mode ST Type Fiber, w/surge, flex mnt | Advantech ADAM-6541/ST-AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$193.2800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$247.8000 | Buy Now |
DISTI #
ADAM-6541ST
|
TME | Converter, ETHERNET/ST, Number of ports: 2, 10÷30VDC, Ethernet Min Qty: 1 | 0 |
|
$156.4800 / $176.6100 | RFQ |
|
Neutron USA | Ethernet to M-Mode ST Type Fiber-optic | 11 |
|
$223.0200 | Buy Now |
Part Details for ADAM-6541/ST-AE
ADAM-6541/ST-AE CAD Models
ADAM-6541/ST-AE Part Data Attributes
|
ADAM-6541/ST-AE
Advantech Co Ltd
Buy Now
|
Compare Parts:
ADAM-6541/ST-AE
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |