Part Details for ADAM-6266-B by Advantech Co Ltd
Overview of ADAM-6266-B by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AD-AM | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
M685-02-AD-AMT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
10106266-B006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 3ACP+8HDP+24S STB, Vertical, Header. |
Price & Stock for ADAM-6266-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2349
|
Newark | Relay Output Modbus Tcp Module, 4 Ch, Current Rating:-, Product Range:- Rohs Compliant: Yes |Advantech ADAM-6266-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$258.3000 | Buy Now |
DISTI #
3833-ADAM-6266-B-ND
|
DigiKey | 4-ch Relay Output Modbus TCP Mod Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
21 In Stock |
|
$328.0000 | Buy Now |
DISTI #
2084-ADAM-6266-B-ND
|
DigiKey | MOD 4-CH RELAY OUTPUT TCP Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$258.3000 | Buy Now |
DISTI #
923-ADAM-6266-B
|
Mouser Electronics | I/O Modules 4-ch Relay Output Modbus TCP Module with RoHS: Compliant | 47 |
|
$258.3000 | Buy Now |
DISTI #
71575517
|
RS | Remote I/O Module, 4 Ch Relay Output, Modbus TCP, adrxo, ADAM-6000 Series | Advantech ADAM-6266-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$331.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$344.4000 | Buy Now |
DISTI #
ADAM-6266
|
TME | Industrial module: digital input/output, -10÷70°C, ADAM-6000 Min Qty: 1 | 1 |
|
$285.7900 | Buy Now |
|
Neutron USA | 4-ch Relay Output Modbus TCP Module with 4-ch DI | 4 |
|
$270.7000 | Buy Now |
Part Details for ADAM-6266-B
ADAM-6266-B CAD Models
ADAM-6266-B Part Data Attributes
|
ADAM-6266-B
Advantech Co Ltd
Buy Now
|
Compare Parts:
ADAM-6266-B
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |