Part Details for ADAM-6156PN-AE by Advantech Co Ltd
Overview of ADAM-6156PN-AE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AD-AM | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
M685-02-AD-AMT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO |
Price & Stock for ADAM-6156PN-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5428
|
Newark | 16-Ch Iso Do Profinet Mod, 3.2W, 24Vdc, Current Rating:-, Product Range:Adam-6100Pn Series Rohs Compliant: Yes |Advantech ADAM-6156PN-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$362.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$424.3300 / $499.6100 | Buy Now |
DISTI #
C1S106000149384
|
Chip1Stop | I/O Modules | 1 |
|
$516.0000 | Buy Now |