Part Details for ADAM-5000/TCP-CE by Advantech Co Ltd
Results Overview of ADAM-5000/TCP-CE by Advantech Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADAM-5000/TCP-CE Information
ADAM-5000/TCP-CE by Advantech Co Ltd is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VSP5000PM | Texas Instruments | 12-bit, 30 MSPS 2-Channel AFE for CCD/CMOS/CIS Sensors 64-LQFP -25 to 85 | |
TPS650001RTER | Texas Instruments | 2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 85 | |
LM5000-3MTC | Texas Instruments | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-TSSOP -40 to 125 |
Price & Stock for ADAM-5000/TCP-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y7122
|
Newark | 8-Slot Distributed Da&c Sys, 5W, 24Vdc, Product Range:Adam-5000 Series Rohs Compliant: Yes |Adv... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.0000 | Buy Now |
DISTI #
2084-ADAM-5000/TCP-CE-ND
|
DigiKey | 8-SLOT DISTRIBUTED DA&C SYSTEM B Min Qty: 1 Lead time: 23 Weeks Container: Box |
1 In Stock |
|
$487.0000 | Buy Now |
DISTI #
3833-ADAM-5000/TCP-CE-ND
|
DigiKey | ADAM-5000/TCP-CE - 8-slot Distri Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-ADAM5000/TCPCE
|
Mouser Electronics | I/O Modules 8-slot Distributed DA&C System Based on RoHS: Compliant | 6 |
|
$487.0000 | Buy Now |
DISTI #
70785735
|
RS | PLC Expansion Module, 8 Slot Distributed System for Ethernet, ADAM-5000 Series | Advantech ADAM-5000... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 2 |
|
$442.6800 / $491.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$649.3400 | Buy Now |
DISTI #
ADAM-5000/TCP-CE
|
TME | Industrial module: IO system, -10÷70°C, for DIN rail mounting Min Qty: 1 | 1 |
|
$542.7500 / $582.9600 | Buy Now |