Part Details for ADAM-4118 by Advantech Co Ltd
Overview of ADAM-4118 by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-183 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for ADAM-4118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADAM-4118
|
TME | Industrial module: analog input, -40÷85°C, 10÷48VDC, ADAM-4000 Min Qty: 1 | 0 |
|
$318.9800 / $342.9600 | RFQ |
|
NAC | RS-485 8CH THERMOCOUPLE INPUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |