-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AD-AM | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
M685-02-AD-AMT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO | |
10078239-10003LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8165
|
Newark | Scsi-100 Wiring Terminal, Connect |Advantech ADAM-39100-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$101.8000 | Buy Now |
DISTI #
2084-ADAM-39100-BE-ND
|
DigiKey | SCSI-100 WIRING TERMINAL, CONNEC Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$106.8900 | Buy Now |
DISTI #
ADAM-39100-BE
|
Avnet Americas | DIN-Rail SCSI Wiring Board with 100-Pin SCSI Female Connector - Bulk (Alt: ADAM-39100-BE) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-ADAM-39100-BE
|
Mouser Electronics | Terminal Block Interface Modules SCSI-100 Wiring Terminal, Connect RoHS: Compliant | 18 |
|
$106.8900 | Buy Now |
DISTI #
72011036
|
RS | Industrial Automation, DAQ, I/O Terminal Board, 100-pin, DIN Rail, SCSI | Advantech ADAM-39100-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$116.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$135.7400 | Buy Now |
DISTI #
ADAM-39100-BE
|
TME | Industrial module: terminal block, for DIN rail mounting Min Qty: 1 | 2 |
|
$94.2600 / $101.3500 | Buy Now |
|
Neutron USA | SCSI-100 Wiring Terminal, DIN-rail Mt screw terminal with 100-pin SCSI female conn | 28 |
|
$144.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy