-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8623
|
Newark | Diff-Amp, 1.4Ghz, -40 To 105Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4939-1YCPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1184 |
|
$6.0800 / $9.0400 | Buy Now |
DISTI #
ADA4939-1YCPZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3864 In Stock |
|
$5.8750 / $12.5900 | Buy Now |
DISTI #
584-ADA4939-1YCPZ-R7
|
Mouser Electronics | Differential Amplifiers Ultra Low Distortion Diff ADC Driver RoHS: Compliant | 1066 |
|
$5.8700 / $9.3600 | Buy Now |
DISTI #
V72:2272_06218142
|
Arrow Electronics | SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1751 Container: Cut Strips | Americas - 1210 |
|
$6.0270 / $6.6490 | Buy Now |
|
Analog Devices Inc | Ultra Low Distortion Diff ADC Min Qty: 1 Package Multiple: 1500 | 8273 |
|
$4.4600 / $12.5900 | Buy Now |
DISTI #
26634667
|
Verical | SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 7500 |
|
$5.6400 | Buy Now |
DISTI #
60633188
|
Verical | SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1751 | Americas - 1210 |
|
$6.0270 | Buy Now |
|
Rochester Electronics | Line Driver, 1 Driver, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 1906 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4939-1YCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4939-1YCPZ-R7
Analog Devices Inc
Ultralow Distortion Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, M0-220VEED2, LFCSPVQ-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4939-1YCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4939-1YCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4939-1YCPZ-RL | Ultralow Distortion Differential ADC Driver | Analog Devices Inc | ADA4939-1YCPZ-R7 vs ADA4939-1YCPZ-RL |