-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion Differential ADC Driver (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4937-1YCPZ-RL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADA4937-1YCPZ-RL-ND
|
DigiKey | IC ADC DRIVER 16LFCSP Min Qty: 45 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1288 In Stock |
|
$6.7900 | Buy Now |
DISTI #
ADA4937-1YCPZ-RL-ND
|
DigiKey | IC ADC DRIVER 16LFCSP Min Qty: 45 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1779 | Buy Now |
DISTI #
584-ADA4937-1YCPZ-R
|
Mouser Electronics | Differential Amplifiers High Performance ADC Driver. RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
|
Analog Devices Inc | High Performance ADC Driver. Min Qty: 5000 Package Multiple: 5000 | 15000 |
|
$4.4600 / $12.0400 | Buy Now |
DISTI #
71236959
|
Verical | SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$6.7143 | Buy Now |
|
Quest Components | LINE DRIVER, QCC16 | 2500 |
|
$4.5911 / $13.1175 | Buy Now |
|
Rochester Electronics | Ultralow Distortion Differential ADC Driverr RoHS: Compliant Status: Active Min Qty: 1 | 1288 |
|
$4.9400 / $6.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4937-1YCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4937-1YCPZ-RL
Analog Devices Inc
Ultralow Distortion Differential ADC Driver (Single)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4937-1YCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4937-1YCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4937-1YCPZ-R2 | Analog Devices Inc | Check for Price | Ultralow Distortion Differential ADC Driver (Single) | ADA4937-1YCPZ-RL vs ADA4937-1YCPZ-R2 |
ADA4937-1YCPZ-R2 | Rochester Electronics LLC | Check for Price | LINE DRIVER, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | ADA4937-1YCPZ-RL vs ADA4937-1YCPZ-R2 |
A good PCB layout for the ADA4937-1YCPZ-RL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
The ADA4937-1YCPZ-RL requires a dual supply voltage of ±2.5V to ±5.5V. Ensure that the voltage supplies are well-regulated and decoupled, and that the device is biased within the recommended operating range. A voltage reference such as the ADR4525 can be used to generate a stable reference voltage.
The ADA4937-1YCPZ-RL can handle input voltages up to ±10V, but the device is only specified for operation up to ±5V. Exceeding the maximum input voltage can result in reduced performance or damage to the device.
The ADA4937-1YCPZ-RL has a built-in antialiasing filter, but additional filtering may be required depending on the application. A passive RC filter or an active filter such as the ADP3330 can be used to filter out noise and aliasing in the output signal.
The ADA4937-1YCPZ-RL can operate with clock frequencies up to 100 MHz, but the recommended clock frequency is 50 MHz to 80 MHz for optimal performance. A clock frequency of 64 MHz is a good starting point for most applications.