-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4932-2YCPZ-R2 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9088
|
Newark | Diff-Amp, 560Mhz, -40 To 105Deg C, Lfcsp, No. Of Channels:2Channels, Gain Bandwidth Product:560Mhz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 173 |
|
$10.6200 / $18.1900 | Buy Now |
DISTI #
505-ADA4932-2YCPZ-R2CT-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$10.1250 / $18.1900 | Buy Now |
DISTI #
584-ADA4932-2YCPZ-R2
|
Mouser Electronics | Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver RoHS: Compliant | 567 |
|
$10.1200 / $15.4700 | Buy Now |
DISTI #
E54:1762_00112081
|
Arrow Electronics | SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2320 | Europe - 250 |
|
$9.5870 / $9.6530 | Buy Now |
DISTI #
V72:2272_06218099
|
Arrow Electronics | SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 Container: Cut Strips | Americas - 13 |
|
$10.8720 / $13.1400 | Buy Now |
|
Analog Devices Inc | Lw Cst/Lw Pwr Diff ADC Driver Min Qty: 1 Package Multiple: 250 | 1300 |
|
$8.1000 / $18.1900 | Buy Now |
DISTI #
26634664
|
Verical | SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1000 |
|
$10.1887 | Buy Now |
DISTI #
82115395
|
Verical | SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2320 | Americas - 250 |
|
$9.5870 / $9.6530 | Buy Now |
DISTI #
62175484
|
Verical | SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 13 |
|
$10.8720 / $13.1400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4932-2YCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4932-2YCPZ-R2
Analog Devices Inc
Low Power Differential ADC Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3.2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADA4932-2YCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4932-2YCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4932-2YCPZ-R7 | Analog Devices Inc | $9.5921 | Low Power Differential ADC Driver | ADA4932-2YCPZ-R2 vs ADA4932-2YCPZ-R7 |
A good PCB layout for the ADA4932-2YCPZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To optimize the ADA4932-2YCPZ-R2's performance for high-frequency applications, use a low-ESR capacitor for decoupling, minimize the length of the input traces, and use a high-frequency-compatible PCB material. Additionally, consider using a differential amplifier configuration to reduce noise and improve common-mode rejection.
The ADA4932-2YCPZ-R2 is rated for operation from -40°C to 125°C, but it's recommended to operate it within a temperature range of 0°C to 85°C for optimal performance and reliability.
Yes, the ADA4932-2YCPZ-R2 can be used in a single-supply configuration, but it's recommended to use a voltage reference to set the output common-mode voltage. Additionally, the input common-mode voltage range should be within the specified range to ensure optimal performance.
To troubleshoot CMRR issues with the ADA4932-2YCPZ-R2, check the input impedance matching, ensure the input signals are differential, and verify that the device is operated within the specified common-mode voltage range. Additionally, check for any noise or interference on the power supply lines and ensure proper decoupling.