-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise Drivers for Low Voltage ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4930-1SCPZ-EPR7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4930-1SCPZ-EPR7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
584 In Stock |
|
$11.7375 / $20.3700 | Buy Now |
DISTI #
584-ADA49301SCPZEPR7
|
Mouser Electronics | Differential Amplifiers UltraLow Dist Low Vltg ADC Driver RoHS: Compliant | 0 |
|
$11.7300 | Order Now |
|
Analog Devices Inc | UltraLow Dist Low Vltg ADC Dri Min Qty: 1 Package Multiple: 1500 | 3117 |
|
$8.9200 / $20.3700 | Buy Now |
|
Rochester Electronics | Ultralow Noise Drivers for Low Voltage ADCs RoHS: Compliant Status: Active Min Qty: 1 | 10037 |
|
$11.0800 / $13.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4930-1SCPZ-EPR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4930-1SCPZ-EPR7
Analog Devices Inc
Ultralow Noise Drivers for Low Voltage ADCs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ADA4930-1SCPZ-EPR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4930-1SCPZ-EPR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4930-1SCPZ-EPRL | Analog Devices Inc | Check for Price | Ultralow Noise Drivers for Low Voltage ADCs | ADA4930-1SCPZ-EPR7 vs ADA4930-1SCPZ-EPRL |
ADA4930-1SCPZ-EPR2 | Analog Devices Inc | Check for Price | Ultralow Noise Drivers for Low Voltage ADCs | ADA4930-1SCPZ-EPR7 vs ADA4930-1SCPZ-EPR2 |
V62/13610-01XE-T | Texas Instruments | Check for Price | Enhanced Product Wideband, Low-Distortion, Fully Differential Amplifier 8-HVSSOP -55 to 125 | ADA4930-1SCPZ-EPR7 vs V62/13610-01XE-T |
THS4500MDGNEP | Texas Instruments | $11.6872 | Enhanced Product Wideband, Low-Distortion, Fully Differential Amplifier 8-HVSSOP -55 to 125 | ADA4930-1SCPZ-EPR7 vs THS4500MDGNEP |
THS4500MDGNREP | Texas Instruments | Check for Price | Enhanced Product Wideband, Low-Distortion, Fully Differential Amplifier 8-HVSSOP -55 to 125 | ADA4930-1SCPZ-EPR7 vs THS4500MDGNREP |