Part Details for ADA4927-2YCPZ-RL by Analog Devices Inc
Results Overview of ADA4927-2YCPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4927-2YCPZ-RL Information
ADA4927-2YCPZ-RL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADA4927-2YCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4927-2YCPZ-RL-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 24LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1682 | Buy Now |
DISTI #
584-ADA4927-2YCPZ-R
|
Mouser Electronics | Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver RoHS: Compliant | 0 |
|
$9.7300 | Order Now |
|
Analog Devices Inc | UltraLw Distortion Crnt Fdbck Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$7.4000 / $9.7375 | Buy Now |
Part Details for ADA4927-2YCPZ-RL
ADA4927-2YCPZ-RL CAD Models
ADA4927-2YCPZ-RL Part Data Attributes
|
ADA4927-2YCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4927-2YCPZ-RL
Analog Devices Inc
Ultralow Distortion Current Feedback Differential ADC Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.6 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,31 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
ADA4927-2YCPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4927-2 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the device and the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To optimize the ADA4927-2's performance for high-frequency applications, it's recommended to use a low-ESR capacitor for decoupling, minimize the length of the input traces, and use a high-frequency-compatible layout. Additionally, the device's bandwidth can be optimized by adjusting the gain and the output load impedance.
-
The ADA4927-2 has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
The ADA4927-2 has built-in ESD protection, but it's still recommended to take precautions during handling and assembly. This includes using an ESD wrist strap, an ESD mat, and ESD-protected packaging. Additionally, it's recommended to use a voltage limiter or a surge protector to prevent overvoltage conditions.
-
The recommended power-up sequence for the ADA4927-2 is to power up the analog supply (VCC) first, followed by the digital supply (VDD). This ensures that the device's internal biasing and reference circuits are properly initialized.