Part Details for ADA4610-1ARZ-R7 by Analog Devices Inc
Overview of ADA4610-1ARZ-R7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4610-1ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5899
|
Newark | Op-Amp, 16.3Mhz, -40 To 125Deg C, Nsoic8 Rohs Compliant: Yes |Analog Devices ADA4610-1ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.3200 / $3.7000 | Buy Now |
DISTI #
505-ADA4610-1ARZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2786 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
584-ADA4610-1ARZ-R7
|
Mouser Electronics | Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X RoHS: Compliant | 551 |
|
$1.7800 / $3.5500 | Buy Now |
DISTI #
V72:2272_06217488
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 Container: Cut Strips | Americas - 318 |
|
$1.7060 / $2.4740 | Buy Now |
|
Analog Devices Inc | 9/30V, JFET, OP, Low Noise, RR Min Qty: 1 Package Multiple: 1000 | 7558 |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
26617497
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$1.7733 / $2.0462 | Buy Now |
DISTI #
69166427
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2313 | Americas - 318 |
|
$1.7060 / $2.4740 | Buy Now |
|
Rochester Electronics | Low Noise, Precision, Rail-To-Rail Output, JFET Single Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
ADA4610-1ARZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.7400 | Buy Now |
DISTI #
C1S103101861085
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 990 |
|
$1.6800 / $2.4400 | Buy Now |
Part Details for ADA4610-1ARZ-R7
ADA4610-1ARZ-R7 CAD Models
ADA4610-1ARZ-R7 Part Data Attributes
|
ADA4610-1ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4610-1ARZ-R7
Analog Devices Inc
Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15400 | |
Voltage Gain-Min | 15848.93 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ADA4610-1ARZ-R7
This table gives cross-reference parts and alternative options found for ADA4610-1ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4610-1ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4610-1ARZ | Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp | Analog Devices Inc | ADA4610-1ARZ-R7 vs ADA4610-1ARZ |