-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4610-2ARMZ-R7 | Analog Devices | ADA4610-2ARMZ-R7 | |
ADA4610-1ARZ-R7 | Analog Devices | 9/30V, JFET, OP, Low Noise, RR | |
ADA4610-1ARZ | Analog Devices | 9/30V, JFET, OP, Low Noise, RR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4503
|
Newark | Op-Amp, 16.3Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:16.3Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Offset Voltage:400µv Rohs Compliant: Yes |Analog Devices ADA4610-1ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$2.4800 / $3.5500 | Buy Now |
DISTI #
505-ADA4610-1ARZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
432 In Stock |
|
$1.6625 / $4.8700 | Buy Now |
DISTI #
584-ADA4610-1ARZ
|
Mouser Electronics | Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X RoHS: Compliant | 1270 |
|
$1.9700 / $4.0900 | Buy Now |
|
Analog Devices Inc | 9/30V, JFET, OP, Low Noise, RR Package Multiple: 98 | 387 |
|
$1.6625 / $4.8700 | Buy Now |
DISTI #
26617496
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 294 |
|
$1.9000 | Buy Now |
DISTI #
69206297
|
Verical | Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 27 |
|
$1.6150 / $3.2900 | Buy Now |
DISTI #
ADA4610-1ARZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 294 | 0 |
|
$1.7400 / $1.8100 | Buy Now |
DISTI #
C1S103101271811
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Tube | 221 |
|
$1.8800 / $3.2600 | Buy Now |
|
Win Source Electronics | IC OPAMP JFET 1 CIRCUIT 8SOIC / Rail-to-rail output | 2880 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4610-1ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4610-1ARZ
Analog Devices Inc
Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15400 | |
Voltage Gain-Min | 15848.93 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4610-1ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4610-1ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4610-1ARZ-R7 | Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp | Analog Devices Inc | ADA4610-1ARZ vs ADA4610-1ARZ-R7 |
ADA4610-1ARZ-RL | Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp | Analog Devices Inc | ADA4610-1ARZ vs ADA4610-1ARZ-RL |