Part Details for ADA4302-4ACPZ-R2 by Analog Devices Inc
Overview of ADA4302-4ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA4302-4ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 210 |
|
$2.9389 / $7.1680 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Quest Components | 168 |
|
$4.1600 / $9.6000 | Buy Now | |
|
Rochester Electronics | ADA4302 - Active RF Splitter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5928 |
|
$3.7500 / $4.4100 | Buy Now |
Part Details for ADA4302-4ACPZ-R2
ADA4302-4ACPZ-R2 CAD Models
ADA4302-4ACPZ-R2 Part Data Attributes:
|
ADA4302-4ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4302-4ACPZ-R2
Analog Devices Inc
RF/Microwave Splitter/Combiner, RF/MICROWAVE SPLITTER, 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPLITTER | |
Supply Current-Max | 240 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for ADA4302-4ACPZ-R2
This table gives cross-reference parts and alternative options found for ADA4302-4ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4302-4ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4302-4ACP-REEL | RF/Microwave Splitter/Combiner, RF/MICROWAVE SPLITTER, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Analog Devices Inc | ADA4302-4ACPZ-R2 vs ADA4302-4ACP-REEL |
ADA4302-4ACPZ-RL | RF/Microwave Splitter/Combiner, 54 MHz - 865 MHz RF/MICROWAVE SPLITTER, 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | Analog Devices Inc | ADA4302-4ACPZ-R2 vs ADA4302-4ACPZ-RL |
ADA4302-4ACPZ-RL7 | RF/Microwave Splitter/Combiner, 54 MHz - 865 MHz RF/MICROWAVE SPLITTER, 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | Analog Devices Inc | ADA4302-4ACPZ-R2 vs ADA4302-4ACPZ-RL7 |