Part Details for ADA4302-4ACP-REEL by Analog Devices Inc
Overview of ADA4302-4ACP-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADA4302-4ACP-REEL
ADA4302-4ACP-REEL CAD Models
ADA4302-4ACP-REEL Part Data Attributes:
|
ADA4302-4ACP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4302-4ACP-REEL
Analog Devices Inc
RF/Microwave Splitter/Combiner, RF/MICROWAVE SPLITTER, 4 X 4 MM, MO-220VGGD-1, LFCSP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPLITTER | |
Supply Current-Max | 240 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for ADA4302-4ACP-REEL
This table gives cross-reference parts and alternative options found for ADA4302-4ACP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4302-4ACP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4302-4ACPZ-RL7 | RF/Microwave Splitter/Combiner, 54 MHz - 865 MHz RF/MICROWAVE SPLITTER, 4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20 | Analog Devices Inc | ADA4302-4ACP-REEL vs ADA4302-4ACPZ-RL7 |