-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 12-Bit 40 MHz CCD Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9945KCPZRL7 | Analog Devices | 12 Bit 40 MSPS Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0033
|
Newark | Ccd Signal Processor, 12Bit, Lfcsp-Ep-32, Ic Function:Ccd Signal Processor, Supply Voltage Min:2.85V, Supply Voltage Max:3.6V, Ic Package Type:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-20°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9945KCPZRL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$9.2900 / $15.8500 | Buy Now |
DISTI #
505-AD9945KCPZRL7CT-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 32-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1497 In Stock |
|
$9.8500 / $13.4000 | Buy Now |
DISTI #
584-AD9945KCPZR7
|
Mouser Electronics | Analog Front End - AFE 12 Bit 40 MSPS Converter RoHS: Compliant | 264 |
|
$9.8400 / $11.0700 | Buy Now |
|
Rochester Electronics | AD9945 - Complete 12-Bit 40 Mhz CCD Signal Processor RoHS: Compliant Status: Active Min Qty: 1 | 1630 |
|
$9.7700 / $11.4900 | Buy Now |
DISTI #
AD9945KCPZRL7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1500 | 0 |
|
$10.3000 | Buy Now |
|
Win Source Electronics | IC CCD SIGNAL PROCESSOR 32-LFCSP | 20500 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9945KCPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9945KCPZRL7
Analog Devices Inc
Complete 12-Bit 40 MHz CCD Signal Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9945KCPZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9945KCPZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9945KCPRL | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | Analog Devices Inc | AD9945KCPZRL7 vs AD9945KCPRL |
AD9945KCPRL7 | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | Analog Devices Inc | AD9945KCPZRL7 vs AD9945KCPRL7 |
AD9945KCP | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | Analog Devices Inc | AD9945KCPZRL7 vs AD9945KCP |