There are no models available for this part yet.
Overview of AD9945KCP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9945KCPZRL7 | Analog Devices | 12 Bit 40 MSPS Converter |
Price & Stock for AD9945KCP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC32 | 140 |
|
$6.7140 / $11.1900 | Buy Now | ||
Rochester Electronics | AD9945 - Complete 12-Bit 40 Mhz CCD Signal Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5051 |
|
$7.4600 / $8.7700 | Buy Now |
CAD Models for AD9945KCP by Analog Devices Inc
Part Data Attributes for AD9945KCP by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, MO-220-VHHD-2, LFCSP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for AD9945KCP
This table gives cross-reference parts and alternative options found for AD9945KCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9945KCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9945KCPRL | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | Analog Devices Inc | AD9945KCP vs AD9945KCPRL |
AD9945KCPRL7 | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | Analog Devices Inc | AD9945KCP vs AD9945KCPRL7 |
AD9945KCPZRL7 | Complete 12-Bit 40 MHz CCD Signal Processor | Analog Devices Inc | AD9945KCP vs AD9945KCPZRL7 |
Related Parts for AD9945KCP
-
CXD1267ANOther Consumer ICs
-
NCP3063DR2GSwitching Regulator or Controllers
-
FKI06051Power Field-Effect Transistors
-
SN65HVD33DRLine Driver or Receivers
-
MPC8270VVQLDAMicroprocessors
-
ADG451BRUZMultiplexers or Switches
-
MC78L15ABDLinear Regulator ICs
-
S3MRectifier Diodes
-
BSS84PH6433Small Signal Field-Effect Transistors