Part Details for AD9889ABBCZ-80 by Analog Devices Inc
Overview of AD9889ABBCZ-80 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9889ABBCZ-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$9.7500 | Buy Now |
|
Quest Components | 4 |
|
$9.7500 / $13.0000 | Buy Now | |
|
Quest Components | 159 |
|
$12.4800 / $17.5500 | Buy Now | |
|
Rochester Electronics | AD9889 - High Performance Hdmi/Dvi Transmitter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15372 |
|
$6.4900 / $7.6300 | Buy Now |
Part Details for AD9889ABBCZ-80
AD9889ABBCZ-80 CAD Models
AD9889ABBCZ-80 Part Data Attributes:
|
AD9889ABBCZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9889ABBCZ-80
Analog Devices Inc
High Performance HDMI/DVI Transmitter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA76,10X10,20 | |
Pin Count | 76 | |
Manufacturer Package Code | BC-76-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B76 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA76,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for AD9889ABBCZ-80
This table gives cross-reference parts and alternative options found for AD9889ABBCZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9889ABBCZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9889ABBCZRL-80 | High Performance HDMI/DVI Transmitter | Analog Devices Inc | AD9889ABBCZ-80 vs AD9889ABBCZRL-80 |