Part Details for AD9889BBBCZ-165 by Analog Devices Inc
Overview of AD9889BBBCZ-165 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9889BBBCZ-165
AD9889BBBCZ-165 CAD Models
AD9889BBBCZ-165 Part Data Attributes:
|
AD9889BBBCZ-165
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9889BBBCZ-165
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PBGA76, 6 X 6 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-225, CSPBGA-76, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-225, CSPBGA-76 | |
Pin Count | 76 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B76 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA76,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for AD9889BBBCZ-165
This table gives cross-reference parts and alternative options found for AD9889BBBCZ-165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9889BBBCZ-165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9889BBBCZ-80 | High Performance HDMI®/DVI Transmitter | Analog Devices Inc | AD9889BBBCZ-165 vs AD9889BBBCZ-80 |
AD9889BBBCZRL-80 | High Performance HDMI®/DVI Transmitter | Analog Devices Inc | AD9889BBBCZ-165 vs AD9889BBBCZRL-80 |
ADV7520BCPZ-80 | Low Power HDMI®/DVI Transmitter with Consumer Electronic Control (CEC) | Analog Devices Inc | AD9889BBBCZ-165 vs ADV7520BCPZ-80 |
ADV7513BSWZ | 165 MHz High Performance HDMI Transmitter | Analog Devices Inc | AD9889BBBCZ-165 vs ADV7513BSWZ |
AD9889ABBCZRL-80 | High Performance HDMI/DVI Transmitter | Analog Devices Inc | AD9889BBBCZ-165 vs AD9889ABBCZRL-80 |
AD9889BBBCZRL-165 | IC SPECIALTY CONSUMER CIRCUIT, PBGA76, 6 X 6 MM, 1.40 MM HEIGHT, LEAD FREE, MO-225, CSPBGA-76, Consumer IC:Other | Analog Devices Inc | AD9889BBBCZ-165 vs AD9889BBBCZRL-165 |