-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 500 MSPS TxDAC+® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0004
|
Newark | Da Converter, 16Bit, 500Msps, Tqfp-Ep, Resolution (Bits):16Bit, Sampling Rate:500Msps, Data Interface:Parallel, Serial, Spi, Supply Voltage Range:2.35V To 2.65V, 3.1V To 3.5V, Adc/Dac Case Style:Tqfp-Ep, No. Of Pins:80Pins Rohs Compliant: Yes |Analog Devices AD9786BSVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$71.3800 / $79.8500 | Buy Now |
DISTI #
505-AD9786BSVZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 80TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$65.7534 / $76.7900 | Buy Now |
DISTI #
584-AD9786BSVZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16BIT 200/500 MSPS TxDAC+ RoHS: Compliant | 1 |
|
$65.7400 / $76.7800 | Buy Now |
|
Analog Devices Inc | 16BIT 200/500 MSPS TxDAC+ Min Qty: 1 Package Multiple: 1 | 103 |
|
$44.0900 / $76.7900 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | PARALLEL, WORD INPUT LOADING, 16-BIT DAC, PQFP80 | 611 |
|
$49.3151 / $64.1096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9786BSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9786BSVZ
Analog Devices Inc
16-Bit, 500 MSPS TxDAC+® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MS-026-ADD, TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SV-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD9786BSVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9786BSVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9786BSV | IC PARALLEL, WORD INPUT LOADING, 16-BIT DAC, PQFP80, PLASTIC, MS-026-ADD, TQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9786BSVZ vs AD9786BSV |