Part Details for AD9742ACPRL7 by Analog Devices Inc
Overview of AD9742ACPRL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9742ACPRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 992 |
|
$4.4100 / $5.1900 | Buy Now |
Part Details for AD9742ACPRL7
AD9742ACPRL7 CAD Models
AD9742ACPRL7 Part Data Attributes:
|
AD9742ACPRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9742ACPRL7
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 12-BIT DAC, QCC32, MO-220-VHHD-2, LFCSP-32, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.061% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AD9742ACPRL7
This table gives cross-reference parts and alternative options found for AD9742ACPRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9742ACPRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9742ACP-PCB | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 12-BIT DAC, QCC32, MO-220-VHHD-2, LFCSP-32, Digital to Analog Converter | Analog Devices Inc | AD9742ACPRL7 vs AD9742ACP-PCB |
AD9742ACP | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 12-BIT DAC, QCC32, MO-220-VHHD-2, LFCSP-32, Digital to Analog Converter | Analog Devices Inc | AD9742ACPRL7 vs AD9742ACP |
AD9742ACPZ | 12-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9742ACPRL7 vs AD9742ACPZ |