-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 210 MSPS TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3527
|
Newark | Da Converter, 12Bit, 210Msps, Lfcsp, Resolution (Bits):12Bit, Sampling Rate:210Msps, Data Interface:Cmos, Parallel, Supply Voltage Range:2.7V To 3.6V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9742ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.5200 / $25.1400 | Buy Now |
DISTI #
505-AD9742ACPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
291 In Stock |
|
$16.6559 / $23.2900 | Buy Now |
DISTI #
584-AD9742ACPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT 210 MSPS TxDAC DAC IC RoHS: Compliant | 946 |
|
$16.6600 / $23.2800 | Buy Now |
|
Analog Devices Inc | 12-BIT 210 MSPS TxDAC DAC IC Min Qty: 1 Package Multiple: 1 | 4903 |
|
$11.0800 / $23.2900 | Buy Now |
DISTI #
26634525
|
Verical | DAC 1-CH Segment 12-bit 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 41 Package Multiple: 41 | Americas - 4797 |
|
$17.0714 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.011US SETTLING TIME | 1 |
|
$15.0000 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.011us Settling Time RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$14.8100 / $17.4300 | Buy Now |
DISTI #
AD9742ACPZ
|
TME | IC: D/A converter, 12bit, 210Msps, Ch: 1, 2.7÷3.6V, LFCSP_WQ32 Min Qty: 1 | 0 |
|
$15.0000 / $18.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9742ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9742ACPZ
Analog Devices Inc
12-Bit, 210 MSPS TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, MO-220-VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9742ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9742ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9742ACP | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 12-BIT DAC, QCC32, MO-220-VHHD-2, LFCSP-32, Digital to Analog Converter | Analog Devices Inc | AD9742ACPZ vs AD9742ACP |