-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator with Dual PLLs, Spread Spectrum, and Margining
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9935
|
Newark | Pll Clock Generator, 637.5Mhz, Lfcsp-Ep, Clock Ic Type:Pll Clock Generator, Frequency:50Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:40Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD9577BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$8.3700 / $13.2300 | Buy Now |
DISTI #
AD9577BCPZ-ND
|
DigiKey | IC CLK GEN PLL DUAL 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
116 In Stock |
|
$8.0598 / $12.7300 | Buy Now |
DISTI #
584-AD9577BCPZ
|
Mouser Electronics | Clock Generators & Support Products IntN/FracN Network Clock Generator RoHS: Compliant | 50 |
|
$8.0000 / $12.0100 | Buy Now |
DISTI #
E54:1762_04105016
|
Arrow Electronics | Clock Generator 19.44MHz to 27MHz-IN 637.5MHz-OUT 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 | Europe - 145 |
|
$7.7300 / $12.5810 | Buy Now |
DISTI #
V99:2348_06216450
|
Arrow Electronics | Clock Generator 19.44MHz to 27MHz-IN 637.5MHz-OUT 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2102 | Americas - 46 |
|
$7.6940 | Buy Now |
|
Analog Devices Inc | IntN/FracN Network Clock Gener Min Qty: 1 Package Multiple: 1 | 632 |
|
$5.5700 / $12.7300 | Buy Now |
|
Rochester Electronics | AD9577 - Processor Specific Clock Generator, 637.5MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 2065 |
|
$7.4400 / $8.7500 | Buy Now |
DISTI #
AD9577BCPZ
|
TME | IC: peripheral circuit, clock signal generator,PLL/VCO, 3.3VDC Min Qty: 1 | 0 |
|
$13.4000 / $15.0000 | RFQ |
DISTI #
AD9577BCPZ
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 83 | 0 |
|
$7.8400 / $8.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9577BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9577BCPZ
Analog Devices Inc
Clock Generator with Dual PLLs, Spread Spectrum, and Margining
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 637.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for AD9577BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9577BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGP204BKLF | CK-MNG+ Peripheral Synthesizer for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | AD9577BCPZ vs 9FGP204BKLF |
932SQ425AKLF | VFQFPN-56, Tray | Integrated Device Technology Inc | AD9577BCPZ vs 932SQ425AKLF |
8V49N231NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | AD9577BCPZ vs 8V49N231NLGI |
8413S06BKILF | VFQFPN-48, Tray | Integrated Device Technology Inc | AD9577BCPZ vs 8413S06BKILF |
AK8160B | Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20 | Asahi Kasei Microsystems Corporation | AD9577BCPZ vs AK8160B |
8430S10AYI-02LFT | Processor Specific Clock Generator, 133.333MHz, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-026ABC, TQFP-48 | Integrated Device Technology Inc | AD9577BCPZ vs 8430S10AYI-02LFT |
9FGP204BKLFT | VFQFPN-40, Reel | Integrated Device Technology Inc | AD9577BCPZ vs 9FGP204BKLFT |
SL28EB719ALIT | Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO48, LEAD FREE, MO-153ED, TSSOP-48 | Silicon Laboratories Inc | AD9577BCPZ vs SL28EB719ALIT |
9SQL4952BNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | AD9577BCPZ vs 9SQL4952BNLGI |
8V41N010NLGI | VFQFPN-72, Tray | Integrated Device Technology Inc | AD9577BCPZ vs 8V41N010NLGI |