Part Details for SL28EB719ALIT by Silicon Laboratories Inc
Overview of SL28EB719ALIT by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL28EB719ALIT
SL28EB719ALIT CAD Models
SL28EB719ALIT Part Data Attributes:
|
SL28EB719ALIT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28EB719ALIT
Silicon Laboratories Inc
Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO48, LEAD FREE, MO-153ED, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 166.67 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SL28EB719ALIT
This table gives cross-reference parts and alternative options found for SL28EB719ALIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28EB719ALIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGP204BKLF | CK-MNG+ Peripheral Synthesizer for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | SL28EB719ALIT vs 9FGP204BKLF |
932SQ425AKLF | VFQFPN-56, Tray | Integrated Device Technology Inc | SL28EB719ALIT vs 932SQ425AKLF |
8V49N231NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | SL28EB719ALIT vs 8V49N231NLGI |
8413S06BKILF | VFQFPN-48, Tray | Integrated Device Technology Inc | SL28EB719ALIT vs 8413S06BKILF |
AK8160B | Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20 | Asahi Kasei Microsystems Corporation | SL28EB719ALIT vs AK8160B |
8430S10AYI-02LFT | Processor Specific Clock Generator, 133.333MHz, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-026ABC, TQFP-48 | Integrated Device Technology Inc | SL28EB719ALIT vs 8430S10AYI-02LFT |
9FGP204BKLFT | VFQFPN-40, Reel | Integrated Device Technology Inc | SL28EB719ALIT vs 9FGP204BKLFT |
9SQL4952BNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | SL28EB719ALIT vs 9SQL4952BNLGI |
8V41N010NLGI | VFQFPN-72, Tray | Integrated Device Technology Inc | SL28EB719ALIT vs 8V41N010NLGI |
932SQ426AKLFT | VFQFPN-64, Reel | Integrated Device Technology Inc | SL28EB719ALIT vs 932SQ426AKLFT |