-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Output Clock Generator with Integrated 1.6 GHz VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2498
|
Newark | Clock Generator, 1.8Ghz, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices AD9517-4ABCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.0900 / $20.4500 | Buy Now |
DISTI #
505-AD9517-4ABCPZ-RL7CT-ND
|
DigiKey | IC CLOCK GENERATOR 48LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5759 / $19.6600 | Buy Now |
DISTI #
584-AD9517-4ABCPZ-R7
|
Mouser Electronics | Clock Generators & Support Products 12OutputClock Generator with 1.8 GHz vCO RoHS: Compliant | 1192 |
|
$12.4500 / $19.6500 | Buy Now |
DISTI #
V72:2272_06216329
|
Arrow Electronics | Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2415 Container: Cut Strips | Americas - 750 |
|
$11.8900 / $19.4700 | Buy Now |
|
Analog Devices Inc | 12OutputClock Generator with 1 Min Qty: 750 Package Multiple: 750 | 0 |
|
$8.6000 / $19.6600 | Buy Now |
DISTI #
80897647
|
Verical | Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 750 |
|
$11.8900 / $19.4700 | Buy Now |
|
Chip1Cloud | IC CLOCK GEN 1.8GHZ VCO 48LFCSP / 12-Output Clock Generator with Integrated 1.6 GHz VCO | 20200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9517-4ABCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9517-4ABCPZ-RL7
Analog Devices Inc
12-Output Clock Generator with Integrated 1.6 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9517 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.18 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.675 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 2950 MHz |
This table gives cross-reference parts and alternative options found for AD9517-4ABCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9517-4ABCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9517-4ABCPZ | 12-Output Clock Generator with Integrated 1.6 GHz VCO | Analog Devices Inc | AD9517-4ABCPZ-RL7 vs AD9517-4ABCPZ |