Part Details for AD9517-4ABCPZ by Analog Devices Inc
Results Overview of AD9517-4ABCPZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9517-4ABCPZ Information
AD9517-4ABCPZ by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AD9517-4ABCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9919
|
Newark | Ic, Clock Generator, 3.135-3.465V, Lfcsp, Clock Ic Type:Clock Generator, Frequency:1.8Ghz, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
505-AD9517-4ABCPZ-ND
|
DigiKey | IC CLOCK GENERATOR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5875 / $21.4700 | Buy Now |
|
Rochester Electronics | AD9517-4 - Multi-Output Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$10.9500 / $12.8800 | Buy Now |
DISTI #
AD9517-4ABCPZ
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Logic ICs | 58 |
|
RFQ | |
|
Win Source Electronics | Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray / IC CLOCK GEN 1.8GHZ VCO 48LFCSP | 2160 |
|
$27.0422 / $34.9296 | Buy Now |
Part Details for AD9517-4ABCPZ
AD9517-4ABCPZ CAD Models
AD9517-4ABCPZ Part Data Attributes
|
AD9517-4ABCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9517-4ABCPZ
Analog Devices Inc
12-Output Clock Generator with Integrated 1.6 GHz VCO
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AD9517-4ABCPZ
This table gives cross-reference parts and alternative options found for AD9517-4ABCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9517-4ABCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9517-1ABCPZ | Analog Devices Inc | $11.8176 | 12-Output Clock Generator with Integrated 2.5 GHz VCO | AD9517-4ABCPZ vs AD9517-1ABCPZ |
AD9517-2BCPZ | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.2 GHz VCO | AD9517-4ABCPZ vs AD9517-2BCPZ |
AD9517-3ABCPZ | Analog Devices Inc | $11.8176 | 12-Output Clock Generator with Integrated 2.0 GHz VCO | AD9517-4ABCPZ vs AD9517-3ABCPZ |
AD9517-1BCPZ-REEL7 | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.5 GHz VCO | AD9517-4ABCPZ vs AD9517-1BCPZ-REEL7 |
AD9517-0BCPZ-REEL7 | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.8 GHz VCO | AD9517-4ABCPZ vs AD9517-0BCPZ-REEL7 |
AD9517-1ABCPZ-RL7 | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.5 GHz VCO | AD9517-4ABCPZ vs AD9517-1ABCPZ-RL7 |
AD9517-0BCPZ | Analog Devices Inc | Check for Price | 12-Output Clock Generator with Integrated 2.8 GHz VCO | AD9517-4ABCPZ vs AD9517-0BCPZ |